
8085BM3648 | |
|---|---|
DigiKey Part Number | 8085BM3648-ND |
Manufacturer | |
Manufacturer Product Number | 8085BM3648 |
Description | TABLE MAT ELASTOMER LT BLU 4' |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Blue, Light 4' (1.22m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer ACL Staticide Inc | Thickness 0.08" (2.03mm) |
Series | Color Blue, Light |
Packaging Bulk | Material Elastomer |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 4' (1.22m) |

