


8085BM3060 | |
|---|---|
DigiKey Part Number | ST1037-ND |
Manufacturer | |
Manufacturer Product Number | 8085BM3060 |
Description | TABLE MAT ELASTOMER LT BLU 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Blue, Light 5' (1.52m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Width 2.5' (0.76m) |
Manufacturer ACL Staticide Inc | Thickness 0.08" (2.03mm) |
Series | Color Blue, Light |
Packaging Bulk | Material Elastomer |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 5' (1.52m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,37000 € | 183,37 € |
| Unit Price without VAT: | 183,37000 € |
|---|---|
| Unit Price with VAT: | 218,21030 € |

