


8085BM2472 | |
|---|---|
DigiKey Part Number | ST1036-ND |
Manufacturer | |
Manufacturer Product Number | 8085BM2472 |
Description | TABLE MAT ELASTOMER LT BLU 6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Blue, Light 6' (1.83m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 6' (1.83m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Light | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Snap (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,69000 € | 171,69 € |
| Unit Price without VAT: | 171,69000 € |
|---|---|
| Unit Price with VAT: | 204,31110 € |

