
7410LGR4832 | |
|---|---|
DigiKey Part Number | 7410LGR4832-ND |
Manufacturer | |
Manufacturer Product Number | 7410LGR4832 |
Description | TABLE MAT LAMINATE GRAY 32.8' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Laminate, Rubber Gray, Light 32.8' (10.00m) X 4' (1.22m) |
Category | Width 4' (1.22m) |
Manufacturer ACL Staticide Inc | Thickness 0.08" (2.03mm) |
Series | Color Gray, Light |
Packaging Bulk | Material Laminate, Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 32.8' (10.00m) |

