
7375DGYR2440 | |
|---|---|
DigiKey Part Number | 134-7375DGYR2440-ND |
Manufacturer | |
Manufacturer Product Number | 7375DGYR2440 |
Description | TABLE MAT ELASTOMER GRAY 40' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Elastomer Gray 40' (12.19m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Length 40' (12.19m) |
Manufacturer ACL Staticide Inc | Width 2' (0.61m) |
Series | Thickness 0.06" (1.52mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Elastomer |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,12000 € | 656,12 € |
| Unit Price without VAT: | 656,12000 € |
|---|---|
| Unit Price with VAT: | 780,78280 € |

