Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Gray 72" (1.83m) 6' X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7375DGYM3672

DigiKey Part Number
134-7375DGYM3672-ND
Manufacturer
Manufacturer Product Number
7375DGYM3672
Description
TABLE MAT ELASTOMER GRAY 72"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Gray 72" (1.83m) 6' X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
72" (1.83m) 6'
Manufacturer
ACL Staticide Inc
Width
3' (0.91m)
Series
Thickness
0.060" (1.52mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Elastomer
Mat Type
Table, Workbench
Number of Layers
2
Shape
Rectangle
Features
Conductive, Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1193,78000 €193,78 €
Manufacturers Standard Package
Unit Price without VAT:193,78000 €
Unit Price with VAT:230,59820 €