Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Gray 60" (1.52m) 5' X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7375DGYM3060

DigiKey Part Number
134-7375DGYM3060-ND
Manufacturer
Manufacturer Product Number
7375DGYM3060
Description
TABLE MAT ELASTOMER GRAY 60"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Gray 60" (1.52m) 5' X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
60" (1.52m) 5'
Width
2.5' (0.76m)
Thickness
0.060" (1.52mm)
Color
Gray
Material
Elastomer
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,41000 €136,41 €
Manufacturers Standard Package
Unit Price without VAT:136,41000 €
Unit Price with VAT:162,32790 €