
7375DGYM2436 | |
|---|---|
DigiKey Part Number | 134-7375DGYM2436-ND |
Manufacturer | |
Manufacturer Product Number | 7375DGYM2436 |
Description | TABLE MAT ELASTOMER GRAY 36" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Gray 36" (.91m) 3' X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 36" (.91m) 3' | |
Width | 2' (0.61m) | |
Thickness | 0.060" (1.52mm) | |
Color | Gray | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,47000 € | 63,47 € |
| Unit Price without VAT: | 63,47000 € |
|---|---|
| Unit Price with VAT: | 75,52930 € |

