Image for 7375DGYM1813RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7375DGYM1813RE

DigiKey Part Number
134-7375DGYM1813RE-ND
Manufacturer
Manufacturer Product Number
7375DGYM1813RE
Description
DARK GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 1.5' (0.46m) X 1.08' (0.33m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
1.5' (0.46m)
Width
1.08' (0.33m)
Thickness
0.060" (1.52mm)
Color
Gray
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,39000 €26,39 €
Manufacturers Standard Package
Unit Price without VAT:26,39000 €
Unit Price with VAT:31,40410 €