
7240 | |
|---|---|
DigiKey Part Number | 134-7240-ND |
Manufacturer | |
Manufacturer Product Number | 7240 |
Description | SWAB SNGL HEAD POLY 500 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Lint Free | |
Handle Length | 20.00" (508.0mm) | |
Quantity | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,93000 € | 54,93 € |
| 10 | 50,17700 € | 501,77 € |
| 25 | 48,69480 € | 1.217,37 € |
| 50 | 47,69280 € | 2.384,64 € |
| 100 | 46,78120 € | 4.678,12 € |
| Unit Price without VAT: | 54,93000 € |
|---|---|
| Unit Price with VAT: | 65,36670 € |

