
7232 | |
|---|---|
DigiKey Part Number | 134-7232-ND |
Manufacturer | |
Manufacturer Product Number | 7232 |
Description | SWAB SNGL HEAD POLY 100 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 100 PC |
Datasheet | Datasheet |
Category | Tip Material Polyester, Knit |
Manufacturer ACL Staticide Inc | Handle Material Polypropylene |
Series | Features Abrasion Resistant, Lint Free |
Packaging Bag | Handle Length 3.90" (99.1mm) |
Part Status Active | Quantity 100 |
Type Swab, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 € | 41,09 € |
| 10 | 37,32700 € | 373,27 € |
| 25 | 36,16000 € | 904,00 € |
| 50 | 35,37420 € | 1.768,71 € |
| 100 | 34,65990 € | 3.465,99 € |
| 250 | 33,81300 € | 8.453,25 € |
| Unit Price without VAT: | 41,09000 € |
|---|---|
| Unit Price with VAT: | 48,89710 € |

