
7002 | |
|---|---|
DigiKey Part Number | ST1167-ND |
Manufacturer | |
Manufacturer Product Number | 7002 |
Description | HAND LOTION STATIC DISSIPA 1 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lotion, Hand Moisturizing, Static Dissipation 1 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Lotion, Hand | |
Usage | Moisturizing, Static Dissipation | |
Specifications | - | |
Quantity | 1 Gallon | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 € | 87,78 € |
| Unit Price without VAT: | 87,78000 € |
|---|---|
| Unit Price with VAT: | 104,45820 € |



