6836 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCS
In Stock: 2
Unit Price: 864,67000 €
Conductive, Dissipative Floor Runner Grounding Mat Vinyl Black 75' (22.86m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6836

DigiKey Part Number
ST1127-ND
Manufacturer
Manufacturer Product Number
6836
Description
FLOOR RUNNER VINYL BLACK 75'
Customer Reference
Detailed Description
Conductive, Dissipative Floor Runner Grounding Mat Vinyl Black 75' (22.86m) X 3' (0.91m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3' (0.91m)
Manufacturer
ACL Staticide Inc
Thickness
0.090" (2.29mm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Material
Vinyl
Mat Type
Floor Runner
Number of Layers
1
Shape
Rectangle
Features
Conductive, Dissipative
Length
75' (22.86m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM30600L3BLSCS2SCP452-ND864,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes