
6700DMG1 | |
|---|---|
DigiKey Part Number | 134-6700DMG1-ND |
Manufacturer | |
Manufacturer Product Number | 6700DMG1 |
Description | MEDIUM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESD Paint Floors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Cleaner, Treatment Type | ESD Paint | |
Usage | Floors | |
Specifications | 1 Gallon | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,67000 € | 319,67 € |
| Unit Price without VAT: | 319,67000 € |
|---|---|
| Unit Price with VAT: | 380,40730 € |

