
66800 | |
|---|---|
DigiKey Part Number | ST1074-ND |
Manufacturer | |
Manufacturer Product Number | 66800 |
Description | TABLE MAT VINYL BLUE MEDIUM 40' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue, Medium 40' (12.19m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Medium | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,01000 € | 821,01 € |
| Unit Price without VAT: | 821,01000 € |
|---|---|
| Unit Price with VAT: | 977,00190 € |

