
64001 | |
|---|---|
DigiKey Part Number | ST1160-ND |
Manufacturer | |
Manufacturer Product Number | 64001 |
Description | COATING ANTISTAT PLAS SURF 1 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coating, Antistatic Plastic Surfaces 1 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Plastic Surfaces | |
Specifications | Abrasion Resistant, Plastic Safe, Solvent Resistant, Translucent | |
Quantity | 1 Gallon | |
Shelf Life | 3 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 € | 559,39 € |
| Unit Price without VAT: | 559,39000 € |
|---|---|
| Unit Price with VAT: | 665,67410 € |

