
6304850 | |
|---|---|
DigiKey Part Number | 134-6304850-ND |
Manufacturer | |
Manufacturer Product Number | 6304850 |
Description | FLOOR RUNNER PVC BLACK 4.17' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive Floor Runner Grounding Mat PVC Black 4.17' (1.27m) X 4' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 4.17' (1.27m) | |
Width | 4' (1.22m) | |
Thickness | - | |
Color | Black | |
Material | PVC | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,62000 € | 159,62 € |
| 10 | 148,37200 € | 1.483,72 € |
| 25 | 144,79480 € | 3.619,87 € |
| 50 | 142,36020 € | 7.118,01 € |
| Unit Price without VAT: | 159,62000 € |
|---|---|
| Unit Price with VAT: | 189,94780 € |

