
6212460 | |
|---|---|
DigiKey Part Number | ST1106-ND |
Manufacturer | |
Manufacturer Product Number | 6212460 |
Description | TABLE MAT POLYMER BLUE LIGHT 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Polymer Blue, Light 5' (1.52m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 2' (0.61m) | |
Thickness | 0.10" (2.54mm) | |
Color | Blue, Light | |
Material | Polymer | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,88000 € | 111,88 € |
| Unit Price without VAT: | 111,88000 € |
|---|---|
| Unit Price with VAT: | 133,13720 € |

