
61036144 | |
|---|---|
DigiKey Part Number | 134-61036144-ND |
Manufacturer | |
Manufacturer Product Number | 61036144 |
Description | FLOOR VINYL BLACK 144" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Conductive Floor Grounding Mat Vinyl Black 144" (3.66m) 12' X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 144" (3.66m) 12' | |
Width | 3' (0.91m) | |
Thickness | 0.50" (12.70mm) | |
Color | Black | |
Material | Vinyl | |
Features | Anti Fatigue, Conductive | |
Includes | Ground Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,33000 € | 568,33 € |
| Unit Price without VAT: | 568,33000 € |
|---|---|
| Unit Price with VAT: | 676,31270 € |

