
5912448 | |
|---|---|
DigiKey Part Number | ST1134-ND |
Manufacturer | |
Manufacturer Product Number | 5912448 |
Description | TABLE MAT POLYMER BLUE ROYAL 4' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Polymer Blue, Royal 4' (1.22m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer ACL Staticide Inc | Thickness 0.06" (1.52mm) |
Series | Color Blue, Royal |
Packaging Bulk | Material Polymer |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 4' (1.22m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66212 | Desco | 4 | 66212-ND | 120,83000 € | Similar |


