Similar

5822460 | |
|---|---|
DigiKey Part Number | ST1104-ND |
Manufacturer | |
Manufacturer Product Number | 5822460 |
Description | TABLE MAT POLYMER GRAY LIGHT 5' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Polymer Gray, Light 5' (1.52m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer ACL Staticide Inc | Thickness 0.06" (1.52mm) |
Series | Color Gray, Light |
Packaging Bulk | Material Polymer |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 5' (1.52m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8385DGYM3660 | ACL Staticide Inc | 2 | ST1169-ND | 219,91000 € | Similar |


