
5700LG1 | |
|---|---|
DigiKey Part Number | 5700LG1-ND |
Manufacturer | |
Manufacturer Product Number | 5700LG1 |
Description | ESD PAINT FLOORS 1 GAL |
Customer Reference | |
Detailed Description | ESD Paint Floors 1 Gallon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Obsolete | |
Cleaner, Treatment Type | ESD Paint | |
Usage | Floors | |
Specifications | Biodegradable, Low VOC, Light Gray | |
Quantity | 1 Gallon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

