
530 | |
|---|---|
DigiKey Part Number | ST1072-ND |
Manufacturer | |
Manufacturer Product Number | 530 |
Description | LIQUID ANTISTAT MULT SURF 4OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid, Antistatic Multiple Surfaces 4 Ounce |
Datasheet | Datasheet |
Category | Usage Multiple Surfaces |
Manufacturer ACL Staticide Inc | Specifications General Purpose |
Series | Quantity 4 Ounce |
Packaging Bottle | Shelf Life 36 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Cleaner, Treatment Type Liquid, Antistatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

