
5079B | |
|---|---|
DigiKey Part Number | 134-5079B-ND |
Manufacturer | |
Manufacturer Product Number | 5079B |
Description | ANTI-STATIC BLK TRASH BAG 50/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive Bag Energy Shielding Black 24" (609.6mm) X 24" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Conductive Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | - | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 24" (609.6mm) | |
Tensile Strength | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,65000 € | 44,65 € |
| 10 | 40,57900 € | 405,79 € |
| 25 | 39,31680 € | 982,92 € |
| 50 | 38,46580 € | 1.923,29 € |
| 100 | 37,69240 € | 3.769,24 € |
| Unit Price without VAT: | 44,65000 € |
|---|---|
| Unit Price with VAT: | 53,13350 € |

