Conductive Bag Energy Shielding Pink 24" (609.6mm) X 24" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5079

DigiKey Part Number
134-5079-ND
Manufacturer
Manufacturer Product Number
5079
Description
ANTI-STATIC PINK TRASH CAN LINER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conductive Bag Energy Shielding Pink 24" (609.6mm) X 24" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
-
Packaging
Case
Part Status
Active
Type
Conductive Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
-
Length - Inside
24" (609.6mm)
Width - Inside
24" (609.6mm)
Tensile Strength
-
Color
Pink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
143,68000 €43,68 €
1039,68700 €396,87 €
2538,44600 €961,15 €
5037,61020 €1.880,51 €
10036,85120 €3.685,12 €
Manufacturers Standard Package
Unit Price without VAT:43,68000 €
Unit Price with VAT:51,97920 €