
5078 | |
|---|---|
DigiKey Part Number | ST1164-ND |
Manufacturer | |
Manufacturer Product Number | 5078 |
Description | PNK TRASHCAN LINER 40"X46" 25PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | 46" L x 40" W, 24 Pack, Pink, Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,08000 € | 92,08 € |
| Unit Price without VAT: | 92,08000 € |
|---|---|
| Unit Price with VAT: | 109,57520 € |

