
5076 | |
|---|---|
DigiKey Part Number | ST1103-ND |
Manufacturer | |
Manufacturer Product Number | 5076 |
Description | PNK TRASHCAN LINER 24"X34" 50PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | 5075 | |
Specifications | 24" x 34", 50 Liners, Pink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,66000 € | 57,66 € |
| Unit Price without VAT: | 57,66000 € |
|---|---|
| Unit Price with VAT: | 68,61540 € |

