
5075 | |
|---|---|
DigiKey Part Number | ST1126-ND |
Manufacturer | |
Manufacturer Product Number | 5075 |
Description | ESD WASTEBASKET 11 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wastebasket | |
For Use With/Related Products | 5076, 5076B | |
Specifications | 11 Gallon, 13" Dia x 21.75" H, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,94000 € | 92,94 € |
| Unit Price without VAT: | 92,94000 € |
|---|---|
| Unit Price with VAT: | 110,59860 € |

