
4700-SS 5 | |
|---|---|
DigiKey Part Number | 134-4700-SS5-ND |
Manufacturer | |
Manufacturer Product Number | 4700-SS 5 |
Description | STATICIDE DIAMOND POLYURETHANE |
Customer Reference | |
Detailed Description | Paint, Conductive Floors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Paint, Conductive | |
Usage | Floors | |
Specifications | Dissipative | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

