
4700-SS 1 | |
|---|---|
DigiKey Part Number | 4700-SS1-ND |
Manufacturer | |
Manufacturer Product Number | 4700-SS 1 |
Description | PAINT CONDUCTIVE FLOORS 1 GAL |
Customer Reference | |
Detailed Description | Paint, Conductive Floors 1 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Paint, Conductive | |
Usage | Floors | |
Specifications | Anti-Static, Biodegradable, Low VOC | |
Quantity | 1 Gallon | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


