
4600-1 | |
|---|---|
DigiKey Part Number | ST1154-ND |
Manufacturer | |
Manufacturer Product Number | 4600-1 |
Description | FLOOR FINISH ANTISTATIC 1 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Floor Finish, Antistatic Floors 1 Gallon |
Datasheet | Datasheet |
Category | Usage Floors |
Manufacturer ACL Staticide Inc | Specifications Anti-Static, Biodegradable, Low VOC |
Series | Quantity 1 Gallon |
Packaging Bottle | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Cleaner, Treatment Type Floor Finish, Antistatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,45000 € | 76,45 € |
| Unit Price without VAT: | 76,45000 € |
|---|---|
| Unit Price with VAT: | 90,97550 € |



