Paint Coating Container, 1 gal Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4400MG1

DigiKey Part Number
134-4400MG1-ND
Manufacturer
Manufacturer Product Number
4400MG1
Description
ESD POLYCOAT PAINT 1G MGRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Paint Coating Container, 1 gal Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Case
Part Status
Active
Type
Paint
Color
Gray
Form
Container, 1 gal
Features
Coating
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1319,04000 €319,04 €
10299,31100 €2.993,11 €
25292,97640 €7.324,41 €
Manufacturers Standard Package
Unit Price without VAT:319,04000 €
Unit Price with VAT:379,65760 €