
4300-1 | |
|---|---|
DigiKey Part Number | 4300-1-ND |
Manufacturer | |
Manufacturer Product Number | 4300-1 |
Description | FLOOR FINISH ANTISTATIC 1 GAL |
Customer Reference | |
Detailed Description | Floor Finish, Antistatic Floors 4 (1 Gallon ea) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Floor Finish, Antistatic | |
Usage | Floors | |
Specifications | Biodegradable, Low VOC | |
Quantity | 4 (1 Gallon ea) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


