
4100-5 | |
|---|---|
DigiKey Part Number | 4100-5-ND |
Manufacturer | |
Manufacturer Product Number | 4100-5 |
Description | CLEANER RESTORER FLOORS 5 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Restorer Floors 5 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaner, Restorer | |
Usage | Floors | |
Specifications | Biodegradable, Low VOC | |
Quantity | 5 Gallon | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 40°F ~ 90°F (4°C ~ 32°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,06000 € | 265,06 € |
| Unit Price without VAT: | 265,06000 € |
|---|---|
| Unit Price with VAT: | 315,42140 € |

