
4020-5 | |
|---|---|
DigiKey Part Number | 4020-5-ND |
Manufacturer | |
Manufacturer Product Number | 4020-5 |
Description | CLEANER ANTISTAT MULT SURF 5 GAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Antistatic Multiple Surfaces 5 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaner, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | General Purpose, Non-Acidic | |
Quantity | 5 Gallon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 € | 214,29 € |
| Unit Price without VAT: | 214,29000 € |
|---|---|
| Unit Price with VAT: | 255,00510 € |

