
3030Q | |
|---|---|
DigiKey Part Number | ST1097-ND |
Manufacturer | |
Manufacturer Product Number | 3030Q |
Description | COATING ANTISTATIC MULT SURF 1QT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coating, Antistatic Multiple Surfaces 1 Quart |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | General Purpose | |
Quantity | 1 Quart | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 64°F ~ 82°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,56000 € | 175,56 € |
| Unit Price without VAT: | 175,56000 € |
|---|---|
| Unit Price with VAT: | 208,91640 € |

