
2002-5 | |
|---|---|
DigiKey Part Number | 2002-5-ND |
Manufacturer | |
Manufacturer Product Number | 2002-5 |
Description | CLEANER ANTISTAT CARPETS 5 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Antistatic Carpets, Fabrics 5 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaner, Antistatic | |
Usage | Carpets, Fabrics | |
Specifications | General Purpose | |
Quantity | 5 Gallon | |
Shelf Life | Indefinite | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,02000 € | 253,02 € |
| Unit Price without VAT: | 253,02000 € |
|---|---|
| Unit Price with VAT: | 301,09380 € |

