


100NI-S | |
|---|---|
DigiKey Part Number | ST1121-ND |
Manufacturer | |
Manufacturer Product Number | 100NI-S |
Description | FINGER COTS NITRILE BLE SMALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Nitrile Rubber Finger Cots Small Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Finger Cots | |
Size | Small | |
Material | Nitrile Rubber | |
Color | Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 € | 54,22 € |
| Unit Price without VAT: | 54,22000 € |
|---|---|
| Unit Price with VAT: | 64,52180 € |



