
WAPV-2208-AK10T | |
|---|---|
DigiKey Part Number | 4294-WAPV-2208-AK10T-ND |
Manufacturer | |
Manufacturer Product Number | WAPV-2208-AK10T |
Description | IP67 WATERPROOF RJ45 FEMALE |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead; Through Hole | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 8,62800 € | 86,28 € |
| 25 | 8,08800 € | 202,20 € |
| 50 | 7,70180 € | 385,09 € |
| 100 | 7,33430 € | 733,43 € |
| 250 | 6,87536 € | 1.718,84 € |
| 600 | 6,46393 € | 3.878,36 € |
| 1.200 | 6,15579 € | 7.386,95 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |






