
MSDV-2108-BK33T | |
|---|---|
DigiKey Part Number | 4294-MSDV-2108-BK33T-ND |
Manufacturer | |
Manufacturer Product Number | MSDV-2108-BK33T |
Description | CONN MICROSD CARD PCB |
Customer Reference | |
Detailed Description | 8 Position Card Connector microSD™ Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole | |
Features | - | |
Height Above Board | 0.835" (21.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,97800 € | 49,45 € |
| 50 | 1,88340 € | 94,17 € |
| 100 | 1,79340 € | 179,34 € |
| 250 | 1,68112 € | 420,28 € |
| 500 | 1,60086 € | 800,43 € |
| 1.000 | 1,52447 € | 1.524,47 € |
| 2.500 | 1,42910 € | 3.572,75 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |










