
51688-0090M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0090M-001TR-ND - Tape & Reel (TR) 4294-51688-0090M-001CT-ND - Cut Tape (CT) 4294-51688-0090M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0090M-001 |
Description | 9P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 9 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,12010 € | 12,01 € |
| 250 | 0,11256 € | 28,14 € |
| 500 | 0,10716 € | 53,58 € |
| 1.000 | 0,10205 € | 102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09341 € | 326,94 € |
| 7.000 | 0,08894 € | 622,58 € |
| 10.500 | 0,08644 € | 907,62 € |
| 17.500 | 0,08337 € | 1.458,97 € |
| 24.500 | 0,08142 € | 1.994,79 € |
| 35.000 | 0,07940 € | 2.779,00 € |
| 87.500 | 0,07443 € | 6.512,62 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


