


51082-04072-001 | |
|---|---|
DigiKey Part Number | 4294-51082-04072-001TR-ND - Tape & Reel (TR) 4294-51082-04072-001CT-ND - Cut Tape (CT) 4294-51082-04072-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51082-04072-001 |
Description | 0.8MM PITCH 40 POSITION STACK SH |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,26200 € | 52,62 € |
| 25 | 4,93200 € | 123,30 € |
| 50 | 4,69640 € | 234,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,34600 € | 651,90 € |
| 300 | 4,13867 € | 1.241,60 € |
| 450 | 4,02204 € | 1.809,92 € |
| 750 | 3,87975 € | 2.909,81 € |
| 1.050 | 3,78884 € | 3.978,28 € |
| 1.500 | 3,69479 € | 5.542,18 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |

