51082-04072-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51082-04072-001
Stack Shield BTB Connector

51082-04072-001

DigiKey Part Number
4294-51082-04072-001TR-ND - Tape & Reel (TR)
4294-51082-04072-001CT-ND - Cut Tape (CT)
4294-51082-04072-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51082-04072-001
Description
0.8MM PITCH 40 POSITION STACK SH
Customer Reference
Detailed Description
40 Position Connector Receptacle Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,19000 €6,19 €
105,26200 €52,62 €
254,93200 €123,30 €
504,69640 €234,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,34600 €651,90 €
3004,13867 €1.241,60 €
4504,02204 €1.809,92 €
7503,87975 €2.909,81 €
1.0503,78884 €3.978,28 €
1.5003,69479 €5.542,18 €
Manufacturers Standard Package
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,36610 €