
50390-010H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50390-010H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50390-010H0H0-001 |
Description | 10P, 2.0MM PITCH WTB HOUSING D/R |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,05132 € | 12,83 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04653 € | 46,53 € |
| 3.000 | 0,04305 € | 129,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





