
50389-006H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50389-006H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50389-006H0H0-001 |
Description | 6P, 2.0MM WTB CONN HOUSING |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,06430 € | 6,43 € |
| 250 | 0,06032 € | 15,08 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05467 € | 54,67 € |
| 3.000 | 0,05059 € | 151,77 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

