New at DigiKey
50308-0100N-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50308-0030N-002

DigiKey Part Number
4294-50308-0030N-002TR-ND - Tape & Reel (TR)
4294-50308-0030N-002CT-ND - Cut Tape (CT)
4294-50308-0030N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50308-0030N-002
Description
3P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Plastic, Halogen Free
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
200VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
1000,12910 €12,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,11254 €78,78 €
1.4000,10716 €150,02 €
2.1000,10414 €218,69 €
3.5000,10045 €351,57 €
4.9000,09809 €480,64 €
7.0000,09565 €669,55 €
17.5000,08966 €1.569,05 €
35.0000,08539 €2.988,65 €
70.0000,08131 €5.691,70 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €