
50273-00201-001 | |
|---|---|
DigiKey Part Number | 4294-50273-00201-001TR-ND - Tape & Reel (TR) 4294-50273-00201-001CT-ND - Cut Tape (CT) 4294-50273-00201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50273-00201-001 |
Description | 1.25MM PITCH 2 POSITION WIRE TO |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,08760 € | 43,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08342 € | 83,42 € |
| 2.000 | 0,07943 € | 158,86 € |
| 3.000 | 0,07718 € | 231,54 € |
| 5.000 | 0,07445 € | 372,25 € |
| 7.000 | 0,07270 € | 508,90 € |
| 10.000 | 0,07089 € | 708,90 € |
| 25.000 | 0,06645 € | 1.661,25 € |
| 50.000 | 0,06328 € | 3.164,00 € |
| 100.000 | 0,06026 € | 6.026,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



