
50246-01201-001 | |
---|---|
DigiKey Part Number | 4294-50246-01201-001TR-ND - Tape & Reel (TR) 4294-50246-01201-001CT-ND - Cut Tape (CT) 4294-50246-01201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-01201-001 |
Description | 12PIN. 1.0MM WTB WAFER CONN., SM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,39300 € | 3,93 € |
100 | 0,33350 € | 33,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,28556 € | 257,00 € |
1.800 | 0,27192 € | 489,46 € |
2.700 | 0,26424 € | 713,45 € |
4.500 | 0,25489 € | 1.147,01 € |
6.300 | 0,24891 € | 1.568,13 € |
9.000 | 0,24273 € | 2.184,57 € |
22.500 | 0,22754 € | 5.119,65 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |