
50233-006H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50233-006H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-006H0H0-001 |
Description | 6P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00880 € | 0,22 € |
| 50 | 0,00820 € | 0,41 € |
| 100 | 0,00790 € | 0,79 € |
| 250 | 0,00748 € | 1,87 € |
| 500 | 0,00710 € | 3,55 € |
| 1.000 | 0,00676 € | 6,76 € |
| 3.000 | 0,00626 € | 18,78 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



