
31863-0240D-001 | |
|---|---|
DigiKey Part Number | 4294-31863-0240D-001TR-ND - Tape & Reel (TR) 4294-31863-0240D-001CT-ND - Cut Tape (CT) 4294-31863-0240D-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 31863-0240D-001 |
Description | 24 POSITION USB TYPE C SMT H=3.4 |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 9A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,94900 € | 19,49 € |
| 25 | 1,82640 € | 45,66 € |
| 50 | 1,73940 € | 86,97 € |
| 100 | 1,65630 € | 165,63 € |
| 250 | 1,55256 € | 388,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,44374 € | 1.010,62 € |
| 1.400 | 1,37486 € | 1.924,80 € |
| 2.100 | 1,33612 € | 2.805,85 € |
| 3.500 | 1,28887 € | 4.511,05 € |
| 4.900 | 1,25866 € | 6.167,43 € |
| 7.000 | 1,22742 € | 8.591,94 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |



